
SM6T6V8CA-E3/5B | |
|---|---|
DigiKey Part Number | SM6T6V8CA-E3/5BGITR-ND - Tape & Reel (TR) SM6T6V8CA-E3/5BGICT-ND - Cut Tape (CT) SM6T6V8CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CA-E3/5B |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 100 | 7,10360 Kč | 710,36 Kč |
| 500 | 5,42000 Kč | 2 710,00 Kč |
| 1 000 | 4,87721 Kč | 4 877,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,15216 Kč | 13 286,91 Kč |
| 6 400 | 3,81015 Kč | 24 384,96 Kč |
| 9 600 | 3,63585 Kč | 34 904,16 Kč |
| 16 000 | 3,44002 Kč | 55 040,32 Kč |
| 22 400 | 3,32409 Kč | 74 459,62 Kč |
| 32 000 | 3,21139 Kč | 102 764,48 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


