
SM6S36AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SM6S36AHE3_A/ITR-ND - Tape & Reel (TR) 112-SM6S36AHE3_A/ICT-ND - Cut Tape (CT) 112-SM6S36AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S36AHE3_A/I |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 79A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 79A |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 68,32700 Kč | 683,27 Kč |
| 100 | 48,41720 Kč | 4 841,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 35,19937 Kč | 26 399,53 Kč |
| 1 500 | 32,88749 Kč | 49 331,24 Kč |
| 2 250 | 31,71015 Kč | 71 347,84 Kč |
| 3 750 | 30,81980 Kč | 115 574,25 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |








