40V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5A27THE3/I

DigiKey Part Number
SM5A27THE3/IGITR-ND - Tape & Reel (TR)
SM5A27THE3/IGICT-ND - Cut Tape (CT)
SM5A27THE3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5A27THE3/I
Description
TVS DIODE 22VWM 40VC DO218AB
Customer Reference
Detailed Description
40V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
55A (8/20µs)
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 022
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75026,71561 Kč20 036,71 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1049,09300 Kč490,93 Kč
10034,27290 Kč3 427,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1042,83600 Kč428,36 Kč
10031,07700 Kč3 107,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč