DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SM15T36CAHM3_A/H

DigiKey Part Number
112-SM15T36CAHM3_A/HTR-ND - Tape & Reel (TR)
112-SM15T36CAHM3_A/HCT-ND - Cut Tape (CT)
112-SM15T36CAHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T36CAHM3_A/H
Description
TVS DIODE 30.8VWM DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,95000 Kč28,95 Kč
1018,20500 Kč182,05 Kč
10012,06060 Kč1 206,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8508,76256 Kč7 448,18 Kč
1 7008,01918 Kč13 632,61 Kč
2 5507,64020 Kč19 482,51 Kč
4 2506,59272 Kč28 019,06 Kč
5 9506,58750 Kč39 195,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,95000 Kč
Unit Price with VAT:35,02950 Kč