SM15T24CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 687
Unit Price: 27,51000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 1 948
Unit Price: 33,39000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 949
Unit Price: 37,17000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 48 048
Unit Price: 21,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 17 901
Unit Price: 24,36000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,22496 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,25595 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 751
Unit Price: 27,51000 Kč
Datasheet
33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T24CAHE3/57T

DigiKey Part Number
SM15T24CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T24CAHE3/57T
Description
TVS DIODE 20.5VWM 33.2V DO214AB
Customer Reference
Detailed Description
33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
33.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T24CA-E3/57TVishay General Semiconductor - Diodes Division1 687SM15T24CA-E3/57TGICT-ND27,51000 KčDirect
SM15T24CASTMicroelectronics1 948497-12051-1-ND33,39000 KčDirect
SM15T24CAYSTMicroelectronics949497-SM15T24CAYCT-ND37,17000 KčDirect
1.5SMC24CABourns Inc.48 0481.5SMC24CABBCT-ND21,00000 KčSimilar
1.5SMC24CALittelfuse Inc.17 9011.5SMC24CACT-ND24,36000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types