
SM15T24CA | |
|---|---|
DigiKey Part Number | 497-12051-2-ND - Tape & Reel (TR) 497-12051-1-ND - Cut Tape (CT) 497-12051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T24CA |
Description | TVS DIODE 20.5VWM 42.8VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T24CA Models |
Category | Current - Peak Pulse (10/1000µs) 234A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T24CAY | STMicroelectronics | 949 | 497-SM15T24CAYCT-ND | 37,17000 Kč | Direct |
| 1.5SMC24CA | Bourns Inc. | 48 048 | 1.5SMC24CABBCT-ND | 21,00000 Kč | Similar |
| 1.5SMC24CA | Littelfuse Inc. | 17 915 | 1.5SMC24CACT-ND | 23,52000 Kč | Similar |
| SM15T24CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 687 | SM15T24CA-E3/57TGICT-ND | 27,51000 Kč | Similar |
| SMCJ20CA | Taiwan Semiconductor Corporation | 2 937 | SMCJ20CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 100 | 14,04560 Kč | 1 404,56 Kč |
| 500 | 11,00506 Kč | 5 502,53 Kč |
| 1 000 | 10,02655 Kč | 10 026,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,96732 Kč | 22 418,30 Kč |
| 5 000 | 8,31277 Kč | 41 563,85 Kč |
| 7 500 | 7,97930 Kč | 59 844,75 Kč |
| 12 500 | 7,60477 Kč | 95 059,62 Kč |
| 17 500 | 7,38303 Kč | 129 203,02 Kč |
| 25 000 | 7,23906 Kč | 180 976,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

