
SL22-E3/52T | |
|---|---|
DigiKey Part Number | SL22-E3/52TGITR-ND - Tape & Reel (TR) SL22-E3/52TGICT-ND - Cut Tape (CT) SL22-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL22-E3/52T |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SL22-E3/52T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 7,48370 Kč | 748,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,37773 Kč | 4 033,30 Kč |
| 1 500 | 4,86384 Kč | 7 295,76 Kč |
| 2 250 | 4,60183 Kč | 10 354,12 Kč |
| 3 750 | 4,30728 Kč | 16 152,30 Kč |
| 5 250 | 4,13285 Kč | 21 697,46 Kč |
| 7 500 | 3,96322 Kč | 29 724,15 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |









