
| SGL41-40-E3/97 | |
|---|---|
| DigiKey Part Number | SGL41-40-E3/97GITR-ND - Tape & Reel (TR) SGL41-40-E3/97GICT-ND - Cut Tape (CT) SGL41-40-E3/97GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SGL41-40-E3/97 | 
| Description | DIODE SCHOTTKY 40V 1A DO213AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 40 V 1A Surface Mount DO-213AB (GL41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 40 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
| Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-213AB (GL41) | |
| Operating Temperature - Junction | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč | 
| 10 | 14,83500 Kč | 148,35 Kč | 
| 100 | 9,73100 Kč | 973,10 Kč | 
| 500 | 7,54052 Kč | 3 770,26 Kč | 
| 1 000 | 6,83477 Kč | 6 834,77 Kč | 
| 2 000 | 6,24097 Kč | 12 481,94 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 5,59810 Kč | 27 990,50 Kč | 
| 10 000 | 5,20088 Kč | 52 008,80 Kč | 
| 15 000 | 4,99856 Kč | 74 978,40 Kč | 
| 25 000 | 4,99604 Kč | 124 901,00 Kč | 
| Unit Price without VAT: | 23,72000 Kč | 
|---|---|
| Unit Price with VAT: | 28,70120 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic