
SGL41-40-E3/96 | |
|---|---|
DigiKey Part Number | SGL41-40-E3/96GITR-ND - Tape & Reel (TR) SGL41-40-E3/96GICT-ND - Cut Tape (CT) SGL41-40-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL41-40-E3/96 |
Description | DIODE SCHOTTKY 40V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
EDA/CAD Models | SGL41-40-E3/96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 100 | 16,04670 Kč | 1 604,67 Kč |
| 500 | 12,64206 Kč | 6 321,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,98797 Kč | 16 481,96 Kč |
| 3 000 | 10,15519 Kč | 30 465,57 Kč |
| 4 500 | 9,73094 Kč | 43 789,23 Kč |
| 7 500 | 9,25432 Kč | 69 407,40 Kč |
| 10 500 | 8,97219 Kč | 94 207,99 Kč |
| 15 000 | 8,69802 Kč | 130 470,30 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |










