


SE20FJ-M3/H | |
|---|---|
DigiKey Part Number | SE20FJ-M3/HGITR-ND - Tape & Reel (TR) SE20FJ-M3/HGICT-ND - Cut Tape (CT) SE20FJ-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20FJ-M3/H |
Description | DIODE STANDARD 600V 1.7A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.7A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 920 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 4,80430 Kč | 480,43 Kč |
| 500 | 3,61502 Kč | 1 807,51 Kč |
| 1 000 | 3,23096 Kč | 3 230,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74220 Kč | 8 226,60 Kč |
| 6 000 | 2,49586 Kč | 14 975,16 Kč |
| 9 000 | 2,37025 Kč | 21 332,25 Kč |
| 15 000 | 2,22912 Kč | 33 436,80 Kč |
| 21 000 | 2,14552 Kč | 45 055,92 Kč |
| 30 000 | 2,06426 Kč | 61 927,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



