


SD103CW-E3-18 | |
|---|---|
DigiKey Part Number | 112-SD103CW-E3-18TR-ND - Tape & Reel (TR) 112-SD103CW-E3-18CT-ND - Cut Tape (CT) 112-SD103CW-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW-E3-18 |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103CW-13-F | Diodes Incorporated | 4 115 | SD103CW-FDICT-ND | 9,38000 Kč | Direct |
| CDBW0520L-G | Comchip Technology | 11 461 | 641-1326-1-ND | 9,80000 Kč | Similar |
| MBR0520LT1G | onsemi | 86 111 | MBR0520LT1GOSCT-ND | 7,30000 Kč | Similar |
| SBR80520LT1G | onsemi | 1 260 | SBR80520LT1GOSCT-ND | 7,72000 Kč | Similar |
| SBR80520LT3G | onsemi | 35 005 | SBR80520LT3GOSCT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,04180 Kč | 404,18 Kč |
| 500 | 3,02446 Kč | 1 512,23 Kč |
| 1 000 | 2,69536 Kč | 2 695,36 Kč |
| 2 000 | 2,41820 Kč | 4 836,40 Kč |
| 5 000 | 2,11771 Kč | 10 588,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,93182 Kč | 19 318,20 Kč |
| 20 000 | 1,77544 Kč | 35 508,80 Kč |
| 30 000 | 1,69577 Kč | 50 873,10 Kč |
| 50 000 | 1,60624 Kč | 80 312,00 Kč |
| 70 000 | 1,55324 Kč | 108 726,80 Kč |
| 100 000 | 1,50172 Kč | 150 172,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

