
SD103A-TAP | |
|---|---|
DigiKey Part Number | SD103A-TAPGICT-ND - Cut Tape (CT) SD103A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SD103A-TAP |
Description | DIODE SCHOTTKY 40V 200MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,40120 Kč | 440,12 Kč |
| 500 | 3,30130 Kč | 1 650,65 Kč |
| 1 000 | 2,94623 Kč | 2 946,23 Kč |
| 2 000 | 2,64691 Kč | 5 293,82 Kč |
| 5 000 | 2,32255 Kč | 11 612,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,12187 Kč | 21 218,70 Kč |
| 20 000 | 1,95307 Kč | 39 061,40 Kč |
| 30 000 | 1,86709 Kč | 56 012,70 Kč |
| 50 000 | 1,77046 Kč | 88 523,00 Kč |
| 70 000 | 1,71325 Kč | 119 927,50 Kč |
| 100 000 | 1,65767 Kč | 165 767,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




