
SD101A-TAP | |
|---|---|
DigiKey Part Number | SD101A-TAPGICT-ND - Cut Tape (CT) SD101A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SD101A-TAP |
Description | DIODE SCHOTTKY 60V 30MA DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 100 | 2,28390 Kč | 228,39 Kč |
| 500 | 1,68190 Kč | 840,95 Kč |
| 1 000 | 1,41877 Kč | 1 418,77 Kč |
| 2 000 | 1,32278 Kč | 2 645,56 Kč |
| 5 000 | 1,14440 Kč | 5 722,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74412 Kč | 7 441,20 Kč |
| 20 000 | 0,72623 Kč | 14 524,60 Kč |
| 30 000 | 0,72359 Kč | 21 707,70 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |



