Diode 60 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160-E3/54

DigiKey Part Number
SB160-E3/54GITR-ND - Tape & Reel (TR)
SB160-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB160-E3/54
Description
DIODE SCHOTTKY 60V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SB160-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,06300 Kč80,63 Kč
1005,13610 Kč513,61 Kč
5003,87330 Kč1 936,65 Kč
1 0003,46572 Kč3 465,72 Kč
2 0003,12230 Kč6 244,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5002,71623 Kč14 939,26 Kč
11 0002,49151 Kč27 406,61 Kč
16 5002,37701 Kč39 220,67 Kč
27 5002,24835 Kč61 829,62 Kč
38 5002,17217 Kč83 628,54 Kč
55 0002,09814 Kč115 397,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč