Diode 40 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB140-E3/53

DigiKey Part Number
112-SB140-E3/53CT-ND - Cut Tape (CT)
112-SB140-E3/53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB140-E3/53
Description
DIODE SCHOTTKY 40V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5819Microchip Technology127150-1N5819-ND157,07000 KčSimilar
1N5819-1Microchip Technology1181N5819-1-ND157,07000 KčSimilar
1N5819GMicrochip Technology118150-1N5819G-ND157,07000 KčSimilar
In-Stock: 8 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,63300 Kč116,33 Kč
1007,52150 Kč752,15 Kč
5005,75178 Kč2 875,89 Kč
1 0005,18105 Kč5 181,05 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0004,45571 Kč13 367,13 Kč
6 0004,09027 Kč24 541,62 Kč
9 0003,90411 Kč35 136,99 Kč
15 0003,69489 Kč55 423,35 Kč
21 0003,57102 Kč74 991,42 Kč
30 0003,45062 Kč103 518,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč