Diode 200 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5D-E3/57T

DigiKey Part Number
S5D-E3/57TGITR-ND - Tape & Reel (TR)
S5D-E3/57TGICT-ND - Cut Tape (CT)
S5D-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5D-E3/57T
Description
DIODE STANDARD 200V 5A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,37300 Kč103,73 Kč
1006,68160 Kč668,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8504,68552 Kč3 982,69 Kč
1 7004,23443 Kč7 198,53 Kč
2 5504,00453 Kč10 211,55 Kč
4 2503,74599 Kč15 920,46 Kč
5 9503,59281 Kč21 377,22 Kč
8 5003,44392 Kč29 273,32 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč