


S5BHE3_A/H | |
|---|---|
DigiKey Part Number | 112-S5BHE3_A/HTR-ND - Tape & Reel (TR) 112-S5BHE3_A/HCT-ND - Cut Tape (CT) 112-S5BHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5BHE3_A/H |
Description | DIODE STANDARD 100V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5BHE3_A/H Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5BC-13-F | Diodes Incorporated | 22 636 | S5BC-FDICT-ND | 17,22000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 100 | 8,21710 Kč | 821,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,82506 Kč | 4 951,30 Kč |
| 1 700 | 5,28515 Kč | 8 984,75 Kč |
| 2 550 | 5,00990 Kč | 12 775,25 Kč |
| 4 250 | 4,70049 Kč | 19 977,08 Kč |
| 5 950 | 4,51727 Kč | 26 877,76 Kč |
| 8 500 | 4,33912 Kč | 36 882,52 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

