


S3J-E3/57T | |
|---|---|
DigiKey Part Number | S3J-E3/57TGITR-ND - Tape & Reel (TR) S3J-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3J-E3/57T |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3J-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,83100 Kč | 58,31 Kč |
| 100 | 4,65630 Kč | 465,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 2,33878 Kč | 1 987,96 Kč |
| 1 700 | 2,31550 Kč | 3 936,35 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |









