Image for S1JHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1JHE3_A/I

DigiKey Part Number
S1JHE3_A/IGITR-ND - Tape & Reel (TR)
S1JHE3_A/IGICT-ND - Cut Tape (CT)
S1JHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1JHE3_A/I
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Mfr
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.8 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,73200 Kč57,32 Kč
1003,60960 Kč360,96 Kč
5002,68942 Kč1 344,71 Kč
1 0002,39230 Kč2 392,30 Kč
2 0002,14169 Kč4 283,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,76817 Kč13 261,27 Kč
15 0001,61620 Kč24 243,00 Kč
22 5001,53876 Kč34 622,10 Kč
37 5001,45175 Kč54 440,62 Kč
52 5001,40021 Kč73 511,02 Kč
75 0001,35012 Kč101 259,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč