


S07J-GS08 | |
|---|---|
DigiKey Part Number | S07J-GS08TR-ND - Tape & Reel (TR) S07J-GS08CT-ND - Cut Tape (CT) S07J-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07J-GS08 |
Description | DIODE STD 600V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S07J-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47310 Kč | 347,31 Kč |
| 500 | 2,58486 Kč | 1 292,43 Kč |
| 1 000 | 2,29781 Kč | 2 297,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93224 Kč | 5 796,72 Kč |
| 6 000 | 1,74784 Kč | 10 487,04 Kč |
| 9 000 | 1,65380 Kč | 14 884,20 Kč |
| 15 000 | 1,54810 Kč | 23 221,50 Kč |
| 21 000 | 1,48547 Kč | 31 194,87 Kč |
| 30 000 | 1,42460 Kč | 42 738,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











