RS3BHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 613
Unit Price: 22,05000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,00574 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,48110 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,89358 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,56534 Kč
Datasheet

Similar


onsemi
In Stock: 9 630
Unit Price: 19,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 819
Unit Price: 24,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

RS3BHE3_A/I

DigiKey Part Number
RS3BHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3BHE3_A/I
Description
DIODE STANDARD 100V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Mfr
Capacitance @ Vr, F
44pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
150 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3B-E3/57TVishay General Semiconductor - Diodes Division3 613RS3B-E3/57TGICT-ND22,05000 KčParametric Equivalent
RS3B-E3/9ATVishay General Semiconductor - Diodes Division0RS3B-E3/9AT-ND5,00574 KčParametric Equivalent
RS3B-M3/57TVishay General Semiconductor - Diodes Division0RS3B-M3/57T-ND5,48110 KčParametric Equivalent
RS3B-M3/9ATVishay General Semiconductor - Diodes Division0RS3B-M3/9AT-ND4,89358 KčParametric Equivalent
RS3BHE3_A/HVishay General Semiconductor - Diodes Division0RS3BHE3_A/H-ND6,56534 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,37037 Kč22 296,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,37037 Kč
Unit Price with VAT:7,70815 Kč