
RS1A-E3/5AT | |
|---|---|
DigiKey Part Number | RS1A-E3/5ATGITR-ND - Tape & Reel (TR) RS1A-E3/5ATGICT-ND - Cut Tape (CT) RS1A-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1A-E3/5AT |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1A-E3/5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 500 | 2,75620 Kč | 1 378,10 Kč |
| 1 000 | 2,45257 Kč | 2 452,57 Kč |
| 2 000 | 2,19660 Kč | 4 393,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,81504 Kč | 13 612,80 Kč |
| 15 000 | 1,65982 Kč | 24 897,30 Kč |
| 22 500 | 1,58071 Kč | 35 565,97 Kč |
| 37 500 | 1,49183 Kč | 55 943,62 Kč |
| 52 500 | 1,43919 Kč | 75 557,47 Kč |
| 75 000 | 1,38803 Kč | 104 102,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




