


RGP30M-E3/54 | |
|---|---|
DigiKey Part Number | RGP30M-E3/54GITR-ND - Tape & Reel (TR) RGP30M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP30M-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT78-TR | Vishay General Semiconductor - Diodes Division | 8 126 | BYT78CT-ND | 83,99000 Kč | MFR Recommended |
| EGP30K | onsemi | 777 | EGP30KCT-ND | 26,67000 Kč | Similar |
| HER308GA-G | Comchip Technology | 0 | HER308GA-G-ND | 5,34662 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 46,82600 Kč | 468,26 Kč |
| 100 | 32,47130 Kč | 3 247,13 Kč |
| 500 | 26,33402 Kč | 13 167,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 23,52151 Kč | 32 930,11 Kč |
| 2 800 | 21,99803 Kč | 61 594,48 Kč |
| 4 200 | 21,22248 Kč | 89 134,42 Kč |
| 7 000 | 20,79588 Kč | 145 571,16 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |

