Diode 600 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGF1J-E3/5CA

DigiKey Part Number
RGF1J-E3/5CAGITR-ND - Tape & Reel (TR)
RGF1J-E3/5CAGICT-ND - Cut Tape (CT)
RGF1J-E3/5CAGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGF1J-E3/5CA
Description
DIODE STANDARD 600V 1A DO214BA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214BA (GF1)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGF1J-E3/67AVishay General Semiconductor - Diodes Division9 791RGF1J-E3/67AGICT-ND35,49000 KčParametric Equivalent
RGF1Jonsemi2 671RGF1JFSCT-ND15,54000 KčDirect
ES1Jonsemi391 502ES1JFSCT-ND10,71000 KčSimilar
GF1Jonsemi26 493GF1JFSCT-ND14,07000 KčSimilar
MRA4005T1Gonsemi106 269MRA4005T1GOSCT-ND7,98000 KčSimilar
In-Stock: 4 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,46800 Kč224,68 Kč
10014,98840 Kč1 498,84 Kč
50011,77442 Kč5 887,21 Kč
1 00010,74048 Kč10 740,48 Kč
2 0009,87064 Kč19 741,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5008,69744 Kč56 533,36 Kč
13 0008,15309 Kč105 990,17 Kč
19 5007,87594 Kč153 580,83 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč