Parametric Equivalent

PTV24B-M3/85A | |
|---|---|
DigiKey Part Number | PTV24B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV24B-M3/85A |
Description | DIODE ZENER 25.8V 600MW DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25.8 V 600 mW ±7% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,22779 Kč | 22 277,90 Kč |
| 20 000 | 2,05496 Kč | 41 099,20 Kč |
| 30 000 | 1,96692 Kč | 59 007,60 Kč |
| 50 000 | 1,86801 Kč | 93 400,50 Kč |
| 70 000 | 1,83924 Kč | 128 746,80 Kč |
| Unit Price without VAT: | 2,22779 Kč |
|---|---|
| Unit Price with VAT: | 2,69563 Kč |


