Parametric Equivalent

PTV24B-M3/84A | |
|---|---|
DigiKey Part Number | PTV24B-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV24B-M3/84A |
Description | DIODE ZENER 25.8V 600MW DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25.8 V 600 mW ±7% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35760 Kč | 7 072,80 Kč |
| 6 000 | 2,14710 Kč | 12 882,60 Kč |
| 9 000 | 1,87345 Kč | 16 861,05 Kč |
| 15 000 | 1,85240 Kč | 27 786,00 Kč |
| 21 000 | 1,83925 Kč | 38 624,25 Kč |
| Unit Price without VAT: | 2,35760 Kč |
|---|---|
| Unit Price with VAT: | 2,85270 Kč |




