Parametric Equivalent

PLZ3V9B-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ3V9B-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ3V9B-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ3V9B-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ3V9B-HG3_A/H |
Description | DIODE ZENER 4.03V 960MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 960 mW ±3.35% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.35% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 100 | 2,21660 Kč | 221,66 Kč |
| 500 | 1,63096 Kč | 815,48 Kč |
| 1 000 | 1,44150 Kč | 1 441,50 Kč |
| 2 000 | 1,28142 Kč | 2 562,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,12585 Kč | 5 066,32 Kč |
| 9 000 | 1,01550 Kč | 9 139,50 Kč |
| 13 500 | 0,95921 Kč | 12 949,34 Kč |
| 22 500 | 0,89593 Kč | 20 158,42 Kč |
| 31 500 | 0,85845 Kč | 27 041,18 Kč |
| 45 000 | 0,82199 Kč | 36 989,55 Kč |
| 112 500 | 0,74198 Kč | 83 472,75 Kč |
| 225 000 | 0,69465 Kč | 156 296,25 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |











