


PLZ15A-HG3_A/H | |
---|---|
DigiKey Part Number | 112-PLZ15A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ15A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ15A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ15A-HG3_A/H |
Description | DIODE ZENER 15V 500MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
EDA/CAD Models | PLZ15A-HG3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 2,70800 Kč | 27,08 Kč |
100 | 1,10400 Kč | 110,40 Kč |
500 | 0,99984 Kč | 499,92 Kč |
1 000 | 0,85403 Kč | 854,03 Kč |
2 000 | 0,84133 Kč | 1 682,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 0,68739 Kč | 3 093,25 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |