Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ12C-G3/H

DigiKey Part Number
PLZ12C-G3/HGITR-ND - Tape & Reel (TR)
PLZ12C-G3/HGICT-ND - Cut Tape (CT)
PLZ12C-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ12C-G3/H
Description
DIODE ZENER 12V 500MW DO219AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,75800 Kč7,58 Kč
1000,74100 Kč74,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,61045 Kč2 747,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč