SC-76, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-523
SC-76, SOD-523

SZMM5Z4V7T5G

DigiKey Part Number
488-SZMM5Z4V7T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z4V7T5GCT-ND - Cut Tape (CT)
488-SZMM5Z4V7T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z4V7T5G
Description
DIODE ZENER 4.7V 500MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,22000 Kč52,20 Kč
1003,51540 Kč351,54 Kč
5002,71546 Kč1 357,73 Kč
1 0002,25235 Kč2 252,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,78925 Kč14 314,00 Kč
16 0001,74087 Kč27 853,92 Kč
40 0001,64750 Kč65 900,00 Kč
56 0001,59222 Kč89 164,32 Kč
80 0001,54981 Kč123 984,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč