PLZ10D-HG3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 42 730
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 10 V 500 mW ±2.5% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±2.5% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ10D-HG3_A/H

DigiKey Part Number
112-PLZ10D-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ10D-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ10D-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ10D-HG3_A/H
Description
DIODE ZENER 10V 500MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±2.5% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22 5001,08608 Kč24 436,80 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč