


PLZ10D-G3/H | |
|---|---|
DigiKey Part Number | PLZ10D-G3/HGITR-ND - Tape & Reel (TR) PLZ10D-G3/HGICT-ND - Cut Tape (CT) PLZ10D-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ10D-G3/H |
Description | DIODE ZENER 10V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2.5% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 500 | 2,09014 Kč | 1 045,07 Kč |
| 1 000 | 1,85181 Kč | 1 851,81 Kč |
| 2 000 | 1,65097 Kč | 3 301,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,45563 Kč | 6 550,34 Kč |
| 9 000 | 1,31713 Kč | 11 854,17 Kč |
| 13 500 | 1,24650 Kč | 16 827,75 Kč |
| 22 500 | 1,16712 Kč | 26 260,20 Kč |
| 31 500 | 1,12009 Kč | 35 282,83 Kč |
| 45 000 | 1,07436 Kč | 48 346,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

