Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB5006-E3/45

DigiKey Part Number
PB5006-E3/45GI-ND
Manufacturer
Manufacturer Product Number
PB5006-E3/45
Description
BRIDGE RECT 1PHASE 600V 45A PB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ PB
Datasheet
 Datasheet
EDA/CAD Models
PB5006-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
45 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 22.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, PB
Supplier Device Package
isoCINK+™ PB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
2077,85000 Kč1 557,00 Kč
10062,30320 Kč6 230,32 Kč
50051,89530 Kč25 947,65 Kč
1 00048,55452 Kč48 554,52 Kč
2 00046,07224 Kč92 144,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč