
P6SMB18CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB18CAHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB18CAHE3_B/H |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 23.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB18CA | Taiwan Semiconductor Corporation | 5 489 | 1801-P6SMB18CACT-ND | 14,91000 Kč | Similar |
| SMBJ15CA | Taiwan Semiconductor Corporation | 4 732 | SMBJ15CAFSCT-ND | 14,91000 Kč | Similar |
| SMBJ16CA | Taiwan Semiconductor Corporation | 6 880 | SMBJ16CAFSCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,74696 Kč | 28 481,76 Kč |
| Unit Price without VAT: | 4,74696 Kč |
|---|---|
| Unit Price with VAT: | 5,74382 Kč |



