
P6SMB18CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB18CAHE3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB18CAHE3_A/HCT-ND - Cut Tape (CT) 112-P6SMB18CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CAHE3_A/H |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB18CAHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB18CAHE3_B/H-ND | 4,74696 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,17929 Kč | 4 634,47 Kč |
| 1 500 | 5,60255 Kč | 8 403,83 Kč |
| 2 250 | 5,30857 Kč | 11 944,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 100 | 8,54410 Kč | 854,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 100 | 7,91200 Kč | 791,20 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

