P6KE33A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 632
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,55548 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,63967 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 483
Unit Price: 9,47000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 910
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 1 750
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,21934 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,62402 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,98628 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 12 376
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 988
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,59859 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 2,03223 Kč
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33A-E3/73

DigiKey Part Number
P6KE33A-E3/73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE33A-E3/73
Description
TVS DIODE 28.2VWM 45.7V DO204AC
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.