45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33A/B

DigiKey Part Number
13-P6KE33A/BCT-ND - Cut Tape (CT)
13-P6KE33A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE33A/B
Description
TVS DIODE 28.2VWM 45.7V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,35200 Kč23,52 Kč
252,07480 Kč51,87 Kč
1001,75750 Kč175,75 Kč
2501,60592 Kč401,48 Kč
5001,51522 Kč757,61 Kč
1 0001,44046 Kč1 440,46 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,77801 Kč3 556,02 Kč
4 0001,59979 Kč6 399,16 Kč
6 0001,50888 Kč9 053,28 Kč
10 0001,40664 Kč14 066,40 Kč
14 0001,34606 Kč18 844,84 Kč
20 0001,28716 Kč25 743,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč