P4SMA82CAHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,07138 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,78823 Kč
Datasheet
Image for P4SMA82CAHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA82CAHM3_A/H

DigiKey Part Number
P4SMA82CAHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA82CAHM3_A/H
Description
TVS DIODE 70.1VWM 113V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70.1V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
77.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA82CATaiwan Semiconductor Corporation01801-P4SMA82CATR-ND2,07138 KčSimilar
SMAJ70CATaiwan Semiconductor Corporation01801-SMAJ70CACT-ND11,34000 KčSimilar
SMAJ70CAHEaton - Electronics Division0283-SMAJ70CAHTR-ND1,78823 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0003,46651 Kč31 198,59 Kč
Unit Price without VAT:3,46651 Kč
Unit Price with VAT:4,19448 Kč