SMAJ70CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,52228 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46651 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 22,26000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,30483 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 459
Unit Price: 17,85000 Kč
Datasheet
113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ70CAH

DigiKey Part Number
283-SMAJ70CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ70CAH
Description
TVS DIODE 70VWM 113VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113V Clamp 3.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
70V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
77.8V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
113V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA82CA-QBourns Inc.0118-P4SMA82CA-QTR-ND2,52228 KčSimilar
P4SMA82CAHM3_A/HVishay General Semiconductor - Diodes Division0P4SMA82CAHM3_A/H-ND3,46651 KčSimilar
SM4T82CAYSTMicroelectronics0497-11802-1-ND22,26000 KčSimilar
SMAJ70CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ70CAHE3_A/H-ND3,30483 KčSimilar
SZ1SMA70CAT3GLittelfuse Inc.9 459F11533CT-ND17,85000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,78823 Kč536 469,00 Kč
Unit Price without VAT:1,78823 Kč
Unit Price with VAT:2,16376 Kč