
P4SMA6.8A-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA6.8A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8A-E3/5A |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,78949 Kč | 13 421,18 Kč |
| 15 000 | 1,63849 Kč | 24 577,35 Kč |
| 22 500 | 1,56155 Kč | 35 134,88 Kč |
| 37 500 | 1,47509 Kč | 55 315,88 Kč |
| 52 500 | 1,42390 Kč | 74 754,75 Kč |
| 75 000 | 1,37414 Kč | 103 060,50 Kč |
| Unit Price without VAT: | 1,78949 Kč |
|---|---|
| Unit Price with VAT: | 2,16528 Kč |


