Similar
Similar
Similar

P4SMA13A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA13A-E3/61GITR-ND - Tape & Reel (TR) P4SMA13A-E3/61GICT-ND - Cut Tape (CT) P4SMA13A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA13A-E3/61 |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,31748 Kč | 4 171,46 Kč |
| 3 600 | 2,08907 Kč | 7 520,65 Kč |
| 5 400 | 1,97261 Kč | 10 652,09 Kč |
| 9 000 | 1,84164 Kč | 16 574,76 Kč |
| 12 600 | 1,76405 Kč | 22 227,03 Kč |
| 18 000 | 1,68861 Kč | 30 394,98 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |







