


MURS320-E3/9AT | |
|---|---|
DigiKey Part Number | 112-MURS320-E3/9ATTR-ND - Tape & Reel (TR) 112-MURS320-E3/9ATCT-ND - Cut Tape (CT) 112-MURS320-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS320-E3/9AT |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 100 | 13,09860 Kč | 1 309,86 Kč |
| 500 | 10,23484 Kč | 5 117,42 Kč |
| 1 000 | 9,31303 Kč | 9 313,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,00210 Kč | 28 007,35 Kč |
| 7 000 | 7,43506 Kč | 52 045,42 Kč |
| 10 500 | 7,14628 Kč | 75 035,94 Kč |
| 17 500 | 6,82187 Kč | 119 382,72 Kč |
| 24 500 | 6,62984 Kč | 162 431,08 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

