Diode 200 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3R02S

DigiKey Part Number
497-6085-2-ND - Tape & Reel (TR)
497-6085-1-ND - Cut Tape (CT)
497-6085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH3R02S
Description
DIODE STANDARD 200V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STTH3R02S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,51200 Kč95,12 Kč
1006,11040 Kč611,04 Kč
5004,63636 Kč2 318,18 Kč
1 0004,16117 Kč4 161,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,64584 Kč9 114,60 Kč
5 0003,32705 Kč16 635,25 Kč
7 5003,16459 Kč23 734,42 Kč
12 5002,98200 Kč37 275,00 Kč
17 5002,87388 Kč50 292,90 Kč
25 0002,76878 Kč69 219,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč