
MURS160HE3_A/H | |
|---|---|
DigiKey Part Number | MURS160HE3_A/HGITR-ND - Tape & Reel (TR) MURS160HE3_A/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MURS160HE3_A/H |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160-E3/52T | Vishay General Semiconductor - Diodes Division | 49 895 | MURS160-E3/52TGICT-ND | 15,33000 Kč | Parametric Equivalent |
| MURS160-E3/5BT | Vishay General Semiconductor - Diodes Division | 26 755 | MURS160-E3/5BTGICT-ND | 15,33000 Kč | Parametric Equivalent |
| MURS160HE3_A/I | Vishay General Semiconductor - Diodes Division | 9 220 | 112-MURS160HE3_A/ICT-ND | 19,74000 Kč | Parametric Equivalent |
| NRVUS160VT3G | onsemi | 19 451 | NRVUS160VT3GOSCT-ND | 15,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 7,97080 Kč | 797,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,74505 Kč | 4 308,79 Kč |
| 1 500 | 5,20219 Kč | 7 803,28 Kč |
| 2 250 | 4,92538 Kč | 11 082,10 Kč |
| 3 750 | 4,61424 Kč | 17 303,40 Kč |
| 5 250 | 4,42994 Kč | 23 257,19 Kč |
| 7 500 | 4,25075 Kč | 31 880,62 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

