Diode 600 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

MSE1PJ-M3/89A

DigiKey Part Number
MSE1PJ-M3/89AGITR-ND - Tape & Reel (TR)
MSE1PJ-M3/89AGICT-ND - Cut Tape (CT)
MSE1PJ-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSE1PJ-M3/89A
Description
DIODE STANDARD 600V 1A DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSE1PJ-M3/89A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
780 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,54700 Kč25,47 Kč
1002,11550 Kč211,55 Kč
5001,58422 Kč792,11 Kč
1 0001,01314 Kč1 013,14 Kč
2 0000,94494 Kč1 889,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,72286 Kč3 252,87 Kč
9 0000,71570 Kč6 441,30 Kč
13 5000,66961 Kč9 039,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč