Reed Relay SPDT (1 Form C) 12VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 12VDC Coil Surface Mount
How to Choose a Relay - Another Teaching Moment

8L61-12-011

DigiKey Part Number
306-1275-ND
Manufacturer
Manufacturer Product Number
8L61-12-011
Description
RELAY REED SPDT 250MA 12V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Not For New Designs
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
100VAC, 100VDC - Max
Coil Current
24 mA
Coil Type
Non Latching
Features
Diode
Termination Style
J Lead
Seal Rating
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1 VDC
Operate Time
1 ms
Release Time
1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
500 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1242,32000 Kč242,32 Kč
10215,81700 Kč2 158,17 Kč
25206,09120 Kč5 152,28 Kč
50199,02320 Kč9 951,16 Kč
100192,19260 Kč19 219,26 Kč
250183,51244 Kč45 878,11 Kč
500177,20254 Kč88 601,27 Kč
1 000171,10703 Kč171 107,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,32000 Kč
Unit Price with VAT:293,20720 Kč