
MRSE1PK-M3/I | |
|---|---|
DigiKey Part Number | 112-MRSE1PK-M3/ITR-ND - Tape & Reel (TR) 112-MRSE1PK-M3/ICT-ND - Cut Tape (CT) 112-MRSE1PK-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRSE1PK-M3/I |
Description | DIODE STANDARD 800V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73856 Kč | 1 369,28 Kč |
| 1 000 | 2,43640 Kč | 2 436,40 Kč |
| 2 000 | 2,18201 Kč | 4 364,02 Kč |
| 5 000 | 1,90599 Kč | 9 529,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 1,63514 Kč | 26 162,24 Kč |
| 32 000 | 1,50740 Kč | 48 236,80 Kč |
| 48 000 | 1,44232 Kč | 69 231,36 Kč |
| 80 000 | 1,36920 Kč | 109 536,00 Kč |
| 112 000 | 1,32591 Kč | 148 501,92 Kč |
| 160 000 | 1,28385 Kč | 205 416,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


