



BAS21C-TP | |
|---|---|
DigiKey Part Number | BAS21CTPMSTR-ND - Tape & Reel (TR) BAS21CTPMSCT-ND - Cut Tape (CT) BAS21CTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21C-TP |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16120 Kč | 116,12 Kč |
| 500 | 0,83950 Kč | 419,75 Kč |
| 1 000 | 0,73472 Kč | 734,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60075 Kč | 1 802,25 Kč |
| 6 000 | 0,53297 Kč | 3 197,82 Kč |
| 9 000 | 0,49833 Kč | 4 484,97 Kč |
| 15 000 | 0,45938 Kč | 6 890,70 Kč |
| 21 000 | 0,43628 Kč | 9 161,88 Kč |
| 30 000 | 0,41380 Kč | 12 414,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


