


MPG06K-E3/54 | |
---|---|
DigiKey Part Number | MPG06K-E3/54GITR-ND - Tape & Reel (TR) MPG06K-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPG06K-E3/54 |
Description | DIODE STANDARD 800V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 5,79100 Kč | 57,91 Kč |
100 | 3,66610 Kč | 366,61 Kč |
500 | 2,74122 Kč | 1 370,61 Kč |
1 000 | 2,44232 Kč | 2 442,32 Kč |
2 000 | 2,19038 Kč | 4 380,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 500 | 1,89223 Kč | 10 407,27 Kč |
11 000 | 1,72724 Kč | 18 999,64 Kč |
16 500 | 1,64316 Kč | 27 112,14 Kč |
27 500 | 1,54866 Kč | 42 588,15 Kč |
38 500 | 1,49270 Kč | 57 468,95 Kč |
55 000 | 1,43831 Kč | 79 107,05 Kč |
137 500 | 1,37738 Kč | 189 389,75 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |