MPG06AHE3_A/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,59173 Kč
Datasheet
MPG06KHE3_A/53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPG06KHE3_A/53
MPG06, Axial Series

MPG06AHE3_A/54

DigiKey Part Number
MPG06AHE3_A/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPG06AHE3_A/54
Description
DIODE STANDARD 50V 1A MPG06
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
600 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
22 0001,85463 Kč40 801,86 Kč
Unit Price without VAT:1,85463 Kč
Unit Price with VAT:2,24410 Kč